+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MSTB 2,5/ 6-GF-5,08
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | MSTB | |
Current rating | 12A | |
Rated voltage | 0.32kV | |
Number of pins | 6 | |
Spatial orientation | angled 90° | |
Connector variant | with threaded hole | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Connector pinout layout | 1x6 | |
Contacts pitch | 5.08mm | |
Number of ways | 6 | |
Locking system | screws | |
Conform to the norm | CSA UL VDE |