+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1754656

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 13


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754656

Alternative designations: MSTB 2,5/13-G

TME Symbol:
MSTB2.5/13-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
13
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
12mm
Body colour
green
Contacts pitch
5mm
Height
8.57mm
Width
65mm
Gross weight5.58 g
Certificates
EAN code4017918028824
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754656
0 in TME stock
Net price for quantities from 50 pcs - 2.93 USDGross price for quantities from 50 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 200 pcs - 2.28 USDGross price for quantities from 200 pcs - 2.28 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.