+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776508

Connector: pluggable terminal block; socket; male; MSTB; 12A; 250V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1776508

Alternative designations: MSTB 2,5/ 2-GF-5,08

TME Symbol:
MSTB2.5/2GF508

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
MSTB
Current rating
12A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
PBT
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
screws
Conform to the norm
CSA UL VDE
Gross weight2.3 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1776508
504 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs