+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1758364

Connector: pluggable terminal block; plug; female; MSTB; 12A; 320V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1758364

Alternative designations: MSTB 2,5/ 2-ST-5,08 BD:1- 2

TME Symbol:
MSTB2.5/2ST5.08BD

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
MSTB
Current rating
12A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
2
Gross weight3.325 g
Certificates
EAN code4017918259464
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1758364
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs