+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776757

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 8; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1776757

Alternative designations: MSTB 2,5/ 8-GF

TME Symbol:
MSTB2.5/8-GF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
8
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
12mm
Body colour
green
Contacts pitch
5mm
Height
8.57mm
Width
50mm
Gross weight4.968 g
Certificates
EAN code4017918038922
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1776757
0 in TME stock
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 200 pcs - 2.26 USDGross price for quantities from 200 pcs - 2.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.