+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1783449

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 8; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1783449

Alternative designations: MSTB 2,5/ 8-GU

TME Symbol:
MSTB2.5/8-GU

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
8
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
10mm
Body colour
green
Contacts pitch
5mm
Height
8.57mm
Width
39.96mm
Gross weight3.796 g
Certificates
EAN code4017918041793
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1783449
0 in TME stock
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.