+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1926086

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 9; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1926086

Alternative designations: MSTBA 2,5/ 9-G-5,08-RN

TME Symbol:
MSTBA2.59G5.08RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
9
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
12mm
Body colour
green
Contacts pitch
5.08mm
Height
8.57mm
Width
51.54mm
Gross weight4.16 g
Certificates
EAN code4017918820138
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1926086
0 in TME stock
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.