+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1926099

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1926099

Alternative designations: MSTBA 2,5/10-G-5,08-RN

TME Symbol:
MSTBA2.5/1-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
10
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Contacts pitch
5.08mm
Number of ways
10
Locking system
for latch
Conform to the norm
CSA UL VDE
Operating temperature
-40...105°C
Dimensions
Gross weight4.285 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1926099
0 in TME stock
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
Net price for quantities from 200 pcs - 2.15 USDGross price for quantities from 200 pcs - 2.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs