+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1757255

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1757255

Alternative designations: MSTBA 2,5/ 3-G-5,08

TME Symbol:
MSTBA2.5/3G5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Connector pinout layout
1x3
Contacts pitch
5.08mm
Number of ways
3
Locking system
friction lock
Conform to the norm
CSA UL VDE
Gross weight1.184 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1757255
454 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs