+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1809608

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809608

Alternative designations: MSTBC 2,5/12-STZ-5,08

TME Symbol:
MSTBC2.512STZ5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
12
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
25mm
Body colour
green
Contacts pitch
5.08mm
Height
10.5mm
Width
60.96mm
Gross weight6.7 g
Certificates
EAN code4017918047740
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809608
0 in TME stock
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.