+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1809705

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809705

Alternative designations: MSTBC 2,5/22-STZ-5,08

TME Symbol:
MSTBC2.522STZ5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
22
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
25mm
Body colour
green
Contacts pitch
5.08mm
Height
10.5mm
Width
111.76mm
Gross weight11.87 g
Certificates
EAN code4017918047849
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809705
0 in TME stock
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.