+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1765962

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1765962

Alternative designations: MSTBP 2,5/21-ST

TME Symbol:
MSTBP2.5/21-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
21
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
21.3mm
Body colour
green
Contacts pitch
5mm
Height
15mm
Width
105mm
Gross weight43.7 g
Certificates
EAN code4017918031992
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1765962
0 in TME stock
Net price for quantities from 50 pcs - 16.69 USDGross price for quantities from 50 pcs - 16.69 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.