+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1919763

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1919763

Alternative designations: MSTBT 2,5/ 7-STF

TME Symbol:
MSTBT2.5/7-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
18.2mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
15mm
Width
44.8mm
Gross weight13.051 g
Certificates
EAN code4017918193546
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1919763
0 in TME stock
Net price for quantities from 50 pcs - 5.68 USDGross price for quantities from 50 pcs - 5.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.