+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MSTBU 2,5/14-STD-5,08
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Kind of connector | female | |
Manufacturer series | COMBICON M | |
Current rating | 12A | |
Rated voltage | 0.63kV | |
Number of pins | 14 | |
Electrical mounting | screw terminal | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 25.5mm | |
Body colour | green | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5.08mm | |
Conform to the norm | CSA UL VDE | |
Height | 17mm | |
Width | 81mm |