+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1796416

Connector: pluggable terminal block; COMBICON M; PIN: 11; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1796416

Alternative designations: MSTBV 2,5/11-GF-5,08 EX

TME Symbol:
MSTBV2.511GF5.08EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Number of pins
11
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
8.6mm
Body colour
green
Contacts pitch
5.08mm
Height
12mm
Width
66.04mm
Gross weight6.15 g
Certificates
EAN code4046356636520
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1796416
0 in TME stock
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.