+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1753712

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 16

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753712

Alternative designations: MSTBV 2,5/16-G

TME Symbol:
MSTBV2.5/16-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
16
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
8.57mm
Body colour
green
Contacts pitch
5mm
Height
12mm
Width
80mm
Gross weight6.976 g
Certificates
EAN code4017918028510
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1753712
0 in TME stock
Net price for quantities from 50 pcs - 4.14 USDGross price for quantities from 50 pcs - 4.14 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.