+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1758063

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 7; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1758063

Alternative designations: MSTBV 2,5/ 7-G-5,08

TME Symbol:
MSTBV2.5/7-G-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
7
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
8.57mm
Body colour
green
Contacts pitch
5.08mm
Height
12mm
Width
35.56mm
Gross weight2.459 g
Certificates
EAN code4017918030278
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1758063
0 in TME stock
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.40 USDGross price for quantities from 200 pcs - 1.40 USD
Net price for quantities from 400 pcs - 1.23 USDGross price for quantities from 400 pcs - 1.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.