+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776935

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 7; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1776935

Alternative designations: MSTBV 2,5/ 7-GF

TME Symbol:
MSTBV2.5/7-GF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
7
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
8.6mm
Body colour
green
Contacts pitch
5mm
Height
12mm
Width
45mm
Gross weight4.548 g
Certificates
EAN code4017918039103
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1776935
0 in TME stock
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 200 pcs - 2.08 USDGross price for quantities from 200 pcs - 2.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.