+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1755736

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1755736

Alternative designations: MSTBVA 2,5/ 2-G-5,08

TME Symbol:
MSTBVA2.5/2G5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
friction lock
Conform to the norm
CSA UL VDE
Gross weight0.825 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1755736
10855 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs