+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1924321

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 4; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1924321

Alternative designations: MSTBVA 2,5 HC/ 4-G-5,08

TME Symbol:
MSTBVA2.5HC4G5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
4
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
8.6mm
Body colour
green
Contacts pitch
5.08mm
Height
12mm
Width
22.32mm
Gross weight1.8 g
Certificates
EAN code4017918600402
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1924321
0 in TME stock
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.