+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1849189

Connector: pluggable terminal block; female; COMBICON M; 12A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1849189

Alternative designations: MSTBVK 2,5/12-STF-5,08

TME Symbol:
MSTBVK2.512STF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Kind of connector
female
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
12
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.21mm
Body colour
green
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
29.2mm
Width
62.46mm
Gross weight31.38 g
Certificates
EAN code4017918105679
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1849189
0 in TME stock
Net price for quantities from 50 pcs - 12.98 USDGross price for quantities from 50 pcs - 12.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.