+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of control accessories | potentiometer | |
Switch standard | 22mm | |
IP rating | IP66 (from the front) | |
Resistance | 50kΩ | |
Actuator colour | black | |
Operating temperature | -25...70°C |