+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT.50 AS-6X6

Crank; polyamide; Holder length: 28mm; Arm len: 69mm; MT +AS


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.50 AS-6X6
TME Symbol:
MT.50AS-6X6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
28mm
Arm length
69mm
Body colour
black
Boss material
steel
Manufacturer series
MT +AS
Mounting hole dimensions
6x6mm
Hole shape
square
Gross weight34 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.50 AS-6X6
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.02 USDGross price for quantities from 5 pcs - 11.02 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.