+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | crank | |
Body material | polyamide | |
Holder length | 56mm | |
Arm length | 105mm | |
Body colour | black | |
Version | blind | |
Boss material | steel | |
Manufacturer series | MT +IR | |
Mounting hole dimensions | Ø10mm |