+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT160CB18T2

Module: diode-thyristor; 1.8kV; 160A; T2; Ufmax: 1.7V; Ifsm: 5.4kA

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MT160CB18T2
TME Symbol:
MT160CB18T2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
160A
Case
T2
Max. forward voltage
1.7V
Max. forward impulse current
5.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.85V
Mechanical mounting
screw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules YANGJIE TECHNOLOGY
*
MT160CB18T2
Product withdrawn from the offer
Use the specification table below to search for similar products