+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 10pF | |
Operating voltage | 100V | |
Dielectric | C0G (NP0) | |
Tolerance | ±5% | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Operating temperature | -55...125°C |