+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT18N120F101CT

Capacitor: ceramic; MLCC; 12pF; 100V; C0G (NP0); ±1%; SMD; 0603


Manufacturer: WALSIN

Manufacturer part number:
MT18N120F101CT
TME Symbol:
MT18N120F101CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
12pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
MT18N120F101CT
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product