+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT21B223K101CT

Capacitor: ceramic; 22nF; 100V; X7R; ±10%; 0805


Manufacturer: WALSIN

Manufacturer part number:
MT21B223K101CT
TME Symbol:
MT21B223K101CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
22nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
MT21B223K101CT
0 in TME stock
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product