+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT2510A

Bridge rectifier: three-phase; Urmax: 1kV; If: 25A; Ifsm: 400A; THT

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MT2510A
TME Symbol:
MT2510A-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1kV
Load current
25A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.2V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
MT
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight18.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY
*
MT2510A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcs