+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT25C16T1

Module: thyristor; double series; 1.6kV; 25A; T1; Ufmax: 1.8V; screw

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MT25C16T1
TME Symbol:
MT25C16T1-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
25A
Case
T1
Max. forward voltage
1.8V
Threshold on-voltage
0.9V
Max. forward impulse current
0.48kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules YANGJIE TECHNOLOGY
*
MT25C16T1
Product withdrawn from the offer
Use the specification table below to search for similar products