+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRON TECHNOLOGY
Manufacturer | MICRON TECHNOLOGY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NAND | |
Memory | 2Gb FLASH | |
Interface | parallel | |
Operating voltage | 2.7...3.6V | |
Case | VFBGA63 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |