+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT29F4G16ABBDAH4-IT:D

IC: FLASH memory; 4GbFLASH; parallel; 256Mx16bit; 50MHz; VFBGA63

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MT29F4G16ABBDAH4-IT:D
TME Symbol:
MT29F4G16ABBDAH4

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NAND
Memory
4Gb FLASH
Interface
parallel
Memory organisation
256Mx16bit
Operating voltage
1.7...1.95V
Operating frequency
50MHz
Case
VFBGA63
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
MT29F4G16ABBDAH4-IT:D
0 in TME stock
Net price for quantities from 1260 pcs - 5.86 USDGross price for quantities from 1260 pcs - 5.86 USD
No. of pieces (Multiplicity: 1 260)
Minimum order quantity: 1 260.
Multiplicity: 1 260.
Hardly available product