+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of capacitor | ceramic | |
Capacitance | 47nF | |
Operating voltage | 50V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Manufacturer series | MT31 | |
Operating temperature | -55...125°C |