+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | AC current | |
Mounting | on panel | |
Manufacturer series | MT4W | |
Kind of output 1 | SPST-NO | |
Operating temperature | -10...50°C | |
Body dimensions | 96x48x106mm | |
Kind of display used | LED | |
Display height 1 | 14.2mm | |
The programming method | foil keypad | |
Mounting hole dimensions | 92x45mm | |
Electrical connection | screw terminals | |
Controlled parameter range | 0...5A |