+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MT4W-DV-40

Meter; DC voltage; 100÷240VAC; on panel; MT4W; Display: LED; 14.2mm

Manufacturer: AUTONICS

Manufacturer part number:
MT4W-DV-40
TME Symbol:
MT4W-DV-40

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Controlled parameter
DC voltage
Mounting
on panel
Manufacturer series
MT4W
Operating temperature
-10...50°C
Body dimensions
96x48x106mm
Kind of display used
LED
Display height 1
14.2mm
The programming method
foil keypad
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Controlled parameter range
0...500V DC
Supply voltage
  • 100...240V AC
Gross weight342.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS
*
MT4W-DV-40
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.