+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | meter | |
Controlled parameter | DC voltage | |
Mounting | on panel | |
Manufacturer series | MT4Y | |
Operating temperature | -10...50°C | |
Body dimensions | 72x36x83mm | |
Kind of display used | LED | |
Display height 1 | 14.2mm | |
The programming method | foil keypad, PC | |
Mounting hole dimensions | 68x31.5mm | |
Electrical connection | screw terminals | |
Controlled parameter range | 0...500V DC |