+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0101005

Fuse holder with cover; 29mm; 80A; on cable,push-in; ways: 1; 32V

Manufacturer: MTA

Manufacturer part number:
0101005
TME Symbol:
MTA-0101005

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder with cover
Fuse size
29mm
Maximum current
80A
Mounting
on cable, push-in
Leads
terminal
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-0
Contact plating
tinned
Related items
0301030, 0301040, 0301050, 0301060, 0301070, 0301080
Body material
polyamide 66
Colour
black
Max. voltage
32V
Wire cross-section
4...6mm2
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXIVAL
Operating temperature
-40...100°C
Kit contents
  • 2 terminals
  • bottom cover
  • fuse holder
  • upper cover with gasket
Gross weight37.07 g
Certificates
See other products in this category: Car Fuseholders MTA
*
0101005
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs