+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0101564

Case; snap-fastener; ways: 12; polyamide 66; grey


Manufacturer: MTA

Manufacturer part number:
0101564
TME Symbol:
MTA-0101564

Specification

Manufacturer
MTA
Type of fuse accessories
case
Mounting
snap-fastener
Number of ways
12
Related items
0301630, F280, F280 BUS-BAR, F480E, F630E
Body material
polyamide 66
Colour
grey
Application - series/manufacturer
MINIRELAY, MINIVAL
Kit contents
  • fuse lockout
  • housing
Gross weight81.52 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101564
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.