+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0101640

Case; snap-fastener; ways: 20; polyamide 66; grey; MINIVAL


Manufacturer: MTA

Manufacturer part number:
0101640
TME Symbol:
MTA-0101640

Specification

Manufacturer
MTA
Type of fuse accessories
case
Mounting
snap-fastener
Number of ways
20
Body material
polyamide 66
Colour
grey
Application - series/manufacturer
MINIVAL
Kit contents
  • fuse lockout
  • housing
Gross weight89.75 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101640
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.