+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0100540

Fuse boxes; 19mm; 80A; screw,push-in; Leads: connectors; ways: 4

Manufacturer: MTA

Manufacturer part number:
0100540
TME Symbol:
MTA-0X00540

Specification

Manufacturer
MTA
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
80A
Mounting
push-in, screw
Leads
connectors
Leads dimensions
6.3mm
Contact material
copper alloy
Number of ways
4
Flammability rating
UL94V-2
Contact plating
tinned
Body material
polyamide 66
Colour
black
Max. voltage
32V
IP rating
IP22
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-30...85°C
Kit contents
  • plug + socket
  • protector
Gross weight38.81 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0100540
161 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 18 pcs - 4.83 USDGross price for quantities from 18 pcs - 4.83 USD
Net price for quantities from 108 pcs - 4.20 USDGross price for quantities from 108 pcs - 4.20 USD
Net price for quantities from 504 pcs - 3.54 USDGross price for quantities from 504 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs