+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4621480

Cable tie; L: 200mm; W: 4.8mm; polyamide; black; UL94V-2; -40÷85°C


Manufacturer: MTA

Manufacturer part number:
4621480
TME Symbol:
MTA-4621480

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Tie material
polyamide
Colour
black
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.25 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621480
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcs