+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4621490

Cable tie; L: 250mm; W: 4.8mm; polyamide; black

NEW

Manufacturer: MTA

Manufacturer part number:
4621490
TME Symbol:
MTA-4621490

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
0.25m
Tie width
4.8mm
Tie material
polyamide
Colour
black
Gross weight1.56 g
See other products in this category: Cable Ties MTA,
*
4621490
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcs