+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4621540

Cable tie; L: 240mm; W: 7.8mm; polyamide; black; Ømax: 50mm; UL94V-2

NEW

Manufacturer: MTA

Manufacturer part number:
4621540
TME Symbol:
MTA-4621540

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
240mm
Tie width
7.8mm
Tie material
polyamide
Colour
black
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Application
automotive industry
Gross weight3.3 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621540
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcs