+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300352

Holder; screw,push-in; Body: black; polypropylene; black; UNIVAL

Manufacturer: MTA

Manufacturer part number:
0300352
TME Symbol:
MTA-INLINE-FIX

Specification

Manufacturer
MTA
Type of fuse accessories
holder
Mounting
push-in, screw
Body colour
black
Related items
0100341, 0100350, 0100351, 0100359, 0300341, 0300342, 0300351, 0300354, MTA-INLINE, MTA-INLINE-FIX, MTA-INLINE-WT
Body material
polypropylene
Colour
black
Fuse accessories application
automotive fuses, fuseholders
Application - series/manufacturer
UNIVAL
Gross weight1.507 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300352
23019 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs