+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300341

Fuse holder; 19mm; 21A; Leads: connectors; Leads dim: 6.3mm; ways: 1

Manufacturer: MTA

Manufacturer part number:
0300341
TME Symbol:
MTA-INLINE

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
21A
Leads
connectors
Leads dimensions
6.3mm
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-2
Body material
polyamide 66
Colour
white
Max. voltage
32V
Kit contents
fuse holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-40...125°C
Gross weight5.75 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300341
2045 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs