+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0100335

Fuse holder; 11.1mm; 30A; on cable; Leads: leads x2; ways: 1; black

Manufacturer: MTA

Manufacturer part number:
0100335
TME Symbol:
MTA-MINI-HOLDER

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
11.1mm
Maximum current
30A
Mounting
on cable
Leads
leads x2
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-2
Contact plating
tinned
Body material
polyamide
Colour
black
Max. voltage
32V
Kit contents
fuse holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
MINIVAL
Operating temperature
-40...80°C
Gross weight18.6 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0100335
2963 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 500 pcs