+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MTA16 | |
DC contacts rating @R | 50mA / 24V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Illumination | none | |
Test voltage | 1.5kV | |
Leads | cables | |
Lead length | 0.3m | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.8N | |
Mechanical durability | 500000 cycles | |
Button shape | flat | |
Mounting hole dimensions | Ø16mm | |
Body colour | silver | |
Body material | stainless steel | |
Ring shape | rounded | |
Actuator colour | silver | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -25...55°C |