+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTA 306 F

Switch: toggle; Pos: 2; 3PDT; (ON)-ON; 6A/125VAC; 6A/6VDC; MTA; 20mΩ

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTA 306 F
TME Symbol:
MTA306F

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
(ON)-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTA
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.4mm
Max. contact resistance:
20mΩ
Body dimensions
11.8x13x17.8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH
*
MTA 306 F
Product withdrawn from the offer
Use the specification table below to search for similar products