+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

616302000

Cutting wheel; Ø: 230mm; Disc thick: 3mm; steel; 22.2mm

Manufacturer: METABO

Manufacturer part number:
616302000
TME Symbol:
MTB.616302000

Specification

Manufacturer
METABO
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Disc thickness
3mm
Tools application
steel
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight270.4 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO
*
616302000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 25 pcs