+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

616462000

Grinding wheels; Ø: 125mm; Disc thick: 6mm; steel; 22.23mm


Manufacturer: METABO

Manufacturer part number:
616462000
TME Symbol:
MTB.616462

Specification

Manufacturer
METABO
Type of power tool accessories
grinding wheels
Saw diameter
125mm
Disc thickness
6mm
Tools application
steel
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Gross weight160.9 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
*
616462000
4 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs